YUEN FUNG MT-0-102-C003-N003-RS
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | MT-0-102-C003-N003-RS |
| LCSC Part # | C1788495 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 8mm 125V -25℃~+85℃ SPDT Shrouded PCPin 13.1mm 5A Through Hole Toggle Switches |
| Datasheet | YUEN FUNG MT-0-102-C003-N003-RS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Style | Shrouded | |
| Pin Style | PCPin | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Style | Shrouded | |
| Pin Style | PCPin | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,864
1,864 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7587 | $ 0.76 |
| 10+ | $ 0.6388 | $ 6.39 |
| 30+ | $ 0.5781 | $ 17.34 |
| 100+ | $ 0.5189 | $ 51.89 |
| 500+ | $ 0.484 | $ 242.00 |
| 1,000+ | $ 0.4658 | $ 465.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Style | Shrouded | |
| Pin Style | PCPin | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Style | Shrouded | |
| Pin Style | PCPin | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



