YUEN FUNG MT-0-102-F001-T000-RS+PJ
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | MT-0-102-F001-T000-RS+PJ |
| LCSC Part # | C1788497 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Flat rod button handle 8mm 125V -25℃~+85℃ SPDT 30.45mm Straight Solder Lug 13.1mm 5A Through Hole Toggle Switches |
| Datasheet | YUEN FUNG MT-0-102-F001-T000-RS+PJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 30.45mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 30.45mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,787
1,787 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.782 | $ 0.78 |
| 10+ | $ 0.6469 | $ 6.47 |
| 30+ | $ 0.5794 | $ 17.38 |
| 100+ | $ 0.5134 | $ 51.34 |
| 500+ | $ 0.4728 | $ 236.40 |
| 1,000+ | $ 0.4518 | $ 451.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 30.45mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Switch Width | 8mm | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 30.45mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Switch Length | 13.1mm | |
| Contact Current | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



