YUEN FUNG MT-0-102-E001-T000-RS+PJ
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | MT-0-102-E001-T000-RS+PJ |
| LCSC Part # | C1788499 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Flat rod button handle 125V -25℃~85℃ SPDT Solder Lug 40000 5A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 914
914 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7422 | $ 0.74 |
| 10+ | $ 0.5933 | $ 5.93 |
| 30+ | $ 0.5188 | $ 15.56 |
| 100+ | $ 0.4629 | $ 46.29 |
| 500+ | $ 0.4182 | $ 209.10 |
| 1,000+ | $ 0.3959 | $ 395.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Type | Flat rod button handle | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 40000 | |
| Contact Current | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



