YUEN FUNG SR-0-102-C03-0003-RS
| Manufacturer | YUEN FUNGAsian Brands |
| MPN | SR-0-102-C03-0003-RS |
| LCSC Part # | C1788500 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Black Concave Sided V-Type Solder Lug SPDT 1.5A 250V Through Hole Rocker Switches |
| Datasheet | YUEN FUNG SR-0-102-C03-0003-RS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave Sided V-Type | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Contact Current | 1.5A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave Sided V-Type |
| Type | Description | |
|---|---|---|
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Contact Current | 1.5A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 483
483 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.704 | $ 0.70 |
| 10+ | $ 0.5903 | $ 5.90 |
| 30+ | $ 0.5326 | $ 15.98 |
| 300+ | $ 0.4749 | $ 142.47 |
| 600+ | $ 0.4416 | $ 264.96 |
| 900+ | $ 0.4234 | $ 381.06 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave Sided V-Type | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Contact Current | 1.5A | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave Sided V-Type |
| Type | Description | |
|---|---|---|
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Contact Current | 1.5A | |
| Voltage Rating (AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



