Abracon LLC AWSCR-16.00CV-T
| Manufacturer | Abracon LLCAsian Brands |
| MPN | AWSCR-16.00CV-T |
| LCSC Part # | C179647 |
| Packaging | SMD3731-3P |
| Customer # | |
| Key Attributes | ±0.5% 40Ω 22pF 16MHz SMD3731-3P Resonators RoHS |
| Datasheet | Abracon LLC AWSCR-16.00CV-T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD3731-3P | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 22pF | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD3731-3P | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 22pF | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,923
2,923 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6794 | $ 3.68 |
| 10+ | $ 3.2636 | $ 32.64 |
| 30+ | $ 3.0163 | $ 90.49 |
| 100+ | $ 2.3503 | $ 235.03 |
| 500+ | $ 2.2349 | $ 1117.45 |
| 1,000+ | $ 2.1818 | $ 2181.80 |
| 2,000+ | $ 2.1545 | $ 4309.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD3731-3P | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 22pF | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Abracon LLC | |
| Packaging | SMD3731-3P | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 22pF | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-CR2-16.00-B-TR | ECS | SMD3731-3P | 100 | $ 0.2994 |



