Everlight Elec ELM3052(TA)-V
| Manufacturer | Everlight ElecAsian Brands |
| MPN | ELM3052(TA)-V |
| LCSC Part # | C181891 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 3.75kV 70mA 1000V/us 600V 60mA 1.2V No Two-way thyristor -40℃~+110℃ SOP-4-2.54mm Triac, SCR Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SOP-4-2.54mm | |
| Isolation Voltage(rms) | 3.75kV | |
| RMS On-State Current(It (rms)) | 70mA | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.2V | |
| Zero Crossing Circuit | No | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SOP-4-2.54mm | |
| Isolation Voltage(rms) | 3.75kV | |
| RMS On-State Current(It (rms)) | 70mA | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.2V | |
| Zero Crossing Circuit | No | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+110℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,132
10,132 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4613 | $ 0.46 |
| 6+ | $ 0.3733 | $ 2.24 |
| 50+ | $ 0.3354 | $ 16.77 |
| 200+ | $ 0.2868 | $ 57.36 |
| 500+ | $ 0.2352 | $ 117.60 |
| 1,600+ | $ 0.2231 | $ 356.96 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SOP-4-2.54mm | |
| Isolation Voltage(rms) | 3.75kV | |
| RMS On-State Current(It (rms)) | 70mA | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.2V | |
| Zero Crossing Circuit | No | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Packaging | SOP-4-2.54mm | |
| Isolation Voltage(rms) | 3.75kV | |
| RMS On-State Current(It (rms)) | 70mA | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.2V | |
| Zero Crossing Circuit | No | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+110℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



