Everlight Elec PD204-6B/L3
| Manufacturer | Everlight ElecAsian Brands |
| MPN | PD204-6B/L3 |
| LCSC Part # | C182237 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 32V 10nA Through Hole,D=3mm Photodiodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=3mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=3mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 660
660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0984 | $ 0.49 |
| 50+ | $ 0.0816 | $ 4.08 |
| 150+ | $ 0.0732 | $ 10.98 |
| 1,000+ | $ 0.0669 | $ 66.90 |
| 2,000+ | $ 0.0619 | $ 123.80 |
| 5,000+ | $ 0.0594 | $ 297.00 |
| 10,000+ | $ 0.0587 | $ 587.00 |
| 20,000+ | $ 0.0583 | $ 1166.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=3mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=3mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



