Texas Instruments SN74AUP1G17DBVR
| Manufacturer | |
| MPN | SN74AUP1G17DBVR |
| LCSC Part # | C183012 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt Trigger 4mA 0.8V~3.6V 4mA -40℃~+85℃ Push Pull SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA | |
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA | |
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt Trigger | |
| Sink Current | 4mA |
| Type | Description | |
|---|---|---|
| Supply Voltage | 0.8V~3.6V | |
| Source Current | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push Pull |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



