RUILON(Shenzhen Ruilongyuan Elec) RLM102-141N
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec)Asian Brands |
| MPN | RLM102-141N |
| LCSC Part # | C18465 |
| Packaging | SMD,2.8x5mm |
| Customer # | |
| Key Attributes | 140V 1pF 1kA ±30% 100MΩ SMD,2.8x5mm Gas Discharge Tube Arresters (GDT) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 140V | |
| Electrostatic Capacitance | 1pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 140V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 1pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,745
5,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.091 | $ 0.46 |
| 50+ | $ 0.0722 | $ 3.61 |
| 150+ | $ 0.0627 | $ 9.41 |
| 1,500+ | $ 0.0557 | $ 83.55 |
| 3,000+ | $ 0.05 | $ 150.00 |
| 4,500+ | $ 0.0472 | $ 212.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 140V | |
| Electrostatic Capacitance | 1pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 140V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 1pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



