onsemi HBL5006P2T5G
| Manufacturer | onsemiAsian Brands |
| MPN | HBL5006P2T5G |
| LCSC Part # | C184999 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | 7V 6.2V 1uA 1.1V -40℃~+150℃@(Tj) SOD-923 Lighting Protection |
| Datasheet | onsemi HBL5006P2T5G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | onsemi | |
| Packaging | SOD-923 | |
| Breakdown Voltage | 7V | |
| Clamping Voltage | 6.2V | |
| OFF?State Current | 1uA | |
| On?State Voltage | 1.1V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | onsemi | |
| Packaging | SOD-923 | |
| Breakdown Voltage | 7V |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 6.2V | |
| OFF?State Current | 1uA | |
| On?State Voltage | 1.1V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3353 | $ 1.68 |
| 30+ | $ 0.2739 | $ 8.22 |
| 250+ | $ 0.2475 | $ 61.88 |
| 1,000+ | $ 0.2147 | $ 214.70 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | onsemi | |
| Packaging | SOD-923 | |
| Breakdown Voltage | 7V | |
| Clamping Voltage | 6.2V | |
| OFF?State Current | 1uA | |
| On?State Voltage | 1.1V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | onsemi | |
| Packaging | SOD-923 | |
| Breakdown Voltage | 7V |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 6.2V | |
| OFF?State Current | 1uA | |
| On?State Voltage | 1.1V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



