Analog Devices LT3383HUJM#TRPBF
| Manufacturer | Analog DevicesAsian Brands |
| MPN | LT3383HUJM#TRPBF |
| LCSC Part # | C1858392 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | QFN-40-EP(6x6) Voltage Regulators - Linear + Switching RoHS |
| Datasheet | Analog Devices LT3383HUJM#TRPBF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.417 | $ 8.42 |
| 200+ | $ 3.2585 | $ 651.70 |
| 500+ | $ 3.1429 | $ 1571.45 |
| 1,000+ | $ 3.0874 | $ 3087.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

