Analog Devices ADP5033ACBZ-7-R7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADP5033ACBZ-7-R7 |
| LCSC Part # | C1858401 |
| Packaging | WLCSP-16 |
| Customer # | |
| Key Attributes | WLCSP-16 Voltage Regulators - Linear + Switching RoHS |
| Datasheet | Analog Devices ADP5033ACBZ-7-R7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | WLCSP-16 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | WLCSP-16 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9463 | $ 2.95 |
| 200+ | $ 1.1407 | $ 228.14 |
| 500+ | $ 1.1002 | $ 550.10 |
| 1,000+ | $ 1.0807 | $ 1080.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices | |
| Packaging | WLCSP-16 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | WLCSP-16 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

