Littelfuse 0875010.MXEP
| Manufacturer | LittelfuseAsian Brands |
| MPN | 0875010.MXEP |
| LCSC Part # | C187662 |
| Packaging | Through Hole,3.6x10mm |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 10A Through Hole,3.6x10mm Fuses RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,3.6x10mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,3.6x10mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1471 | $ 1.15 |
| 10+ | $ 0.9938 | $ 9.94 |
| 30+ | $ 0.918 | $ 27.54 |
| 100+ | $ 0.8421 | $ 84.21 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,3.6x10mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,3.6x10mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



