YFW BZT52C5V1
| Manufacturer | YFWAsian Brands |
| MPN | BZT52C5V1 |
| LCSC Part # | C1884555 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 2uA@2V 60Ω Single 4.8V~5.4V 500mW 5.1V SOD-123 Single Zener Diodes |
| Datasheet | YFW BZT52C5V1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 60Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 4.8V~5.4V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 5.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 60Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 4.8V~5.4V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 5.1V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,550
8,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0088 | $ 4.40 |
| 3,000+ | $ 0.008 | $ 24.00 |
| 6,000+ | $ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.0078 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Tolerance_01071450 | - | |
| Zener Impedance (Zzt) | 60Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 4.8V~5.4V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 5.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123 | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Tolerance_01071450 | - |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 60Ω | |
| Diode Configuration | Single | |
| Zener Voltage (Range) | 4.8V~5.4V | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 5.1V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



