LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XILINX XCF16PVOG48C product image
Images for reference only

XILINX XCF16PVOG48C

Manufacturer
MPN
XCF16PVOG48C
LCSC Part #
C1884728
Packaging
TSOP-48-12.2mm
Customer #
Key Attributes
16MB -40℃~+85℃ 1.65V~2V FLASH TSOP-48-12.2mm Memory - Configuration Proms for FPGAs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 176.1578$ 176.16
3+$ 156.6158$ 469.85
30+$ 149.6365$ 4489.10
100+$ 147.5427$ 14754.27
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory - Configuration Proms for FPGAs
ManufacturerXILINX
PackagingTSOP-48-12.2mm
Memory Size16MB
Operating Temperature-40℃~+85℃
Supply Voltage1.65V~2V
Programmable TypeFLASH