Ckmtw(Shenzhen Cankemeng) D-DMS009PM-A000
| Manufacturer | Ckmtw(Shenzhen Cankemeng)Asian Brands |
| MPN | D-DMS009PM-A000 |
| LCSC Part # | C189688 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | rehd D-Sub Straight 3A -50℃~+105℃ Through Hole D-Sub Connector |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole | |
| Gender | rehd | |
| Connector Type | D-Sub | |
| Mounting Style | Straight | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -50℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Straight | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -50℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 110
110 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4416 | $ 0.44 |
| 6+ | $ 0.3566 | $ 2.14 |
| 50+ | $ 0.305 | $ 15.25 |
| 200+ | $ 0.2595 | $ 51.90 |
| 500+ | $ 0.2398 | $ 119.90 |
| 1,600+ | $ 0.2276 | $ 364.16 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole | |
| Gender | rehd | |
| Connector Type | D-Sub | |
| Mounting Style | Straight | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -50℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Packaging | Through Hole | |
| Gender | rehd |
| Type | Description | |
|---|---|---|
| Connector Type | D-Sub | |
| Mounting Style | Straight | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -50℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



