SEMTECH SX1262IMLTRT
| Manufacturer | |
| MPN | SX1262IMLTRT |
| LCSC Part # | C191341 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | QFN-24-EP(4x4) RF Transceiver ICs RoHS |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-24-EP(4x4) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(4x4) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,296
1,296 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1984 | $ 3.20 |
| 10+ | $ 2.8112 | $ 28.11 |
| 30+ | $ 2.5801 | $ 77.40 |
| 100+ | $ 2.3159 | $ 231.59 |
| 500+ | $ 2.2078 | $ 1103.90 |
| 1,000+ | $ 2.1598 | $ 2159.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-24-EP(4x4) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(4x4) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B4 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991B4 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX1268IMLTRT | SEMTECH | QFN-24-EP(4x4) | 100 | $ 3.1459 | ||
| SX1261IMLTRT | SEMTECH | QFN-24-EP(4x4) | 100 | $ 10.5388 |



