Texas Instruments SN74HC595NSR
| Manufacturer | |
| MPN | SN74HC595NSR |
| LCSC Part # | C191873 |
| Packaging | SOP-16-208mil |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2V~6V Tri-State 串行至串行或并行 SOP-16-208mil Shift Registers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOP-16-208mil | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~6V | |
| Output Type | Tri-State | |
| Function | 串行至串行或并行 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOP-16-208mil | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Output Type | Tri-State | |
| Function | 串行至串行或并行 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOP-16-208mil | |
| Operating temperature | -40℃~+85℃ | |
| Supply Voltage | 2V~6V | |
| Output Type | Tri-State | |
| Function | 串行至串行或并行 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOP-16-208mil | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 2V~6V | |
| Output Type | Tri-State | |
| Function | 串行至串行或并行 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



