Analog Devices ADXL362BCCZ-RL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADXL362BCCZ-RL7 |
| LCSC Part # | C192252 |
| Packaging | LGA-16(3x3.3) |
| Customer # | |
| Key Attributes | LGA-16(3x3.3) Accelerometers |
| Datasheet | Analog Devices ADXL362BCCZ-RL7 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-16(3x3.3) |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LGA-16(3x3.3) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,054
1,054 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.464 | $ 2.46 |
| 10+ | $ 2.1659 | $ 21.66 |
| 30+ | $ 1.979 | $ 59.37 |
| 100+ | $ 1.6746 | $ 167.46 |
| 500+ | $ 1.5881 | $ 794.05 |
| 1,500+ | $ 1.5511 | $ 2326.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Packaging | LGA-16(3x3.3) |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | LGA-16(3x3.3) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADXL362BCCZ-RL | Analog Devices | LGA-16(3x3.3) | 408 | $ 2.7683 | ||
| ADXL362BCCZ-R2 | Analog Devices | LGA-16(3x3.3) | 100 | $ 2.8112 | ||
| ADXL362BCCZ-MI-RL | Analog Devices | LGA-16(3x3.3) | 100 | $ 29.5137 | ||
| ADXL362BCCZ-MI-RL7 | Analog Devices | LGA-16(3x3.3) | 100 | $ 29.5137 | ||
| ADXL363BCCZ-RL | Analog Devices | LGA-16(3x3.3) | 100 | $ 7.4513 |



