WiseChip VG-2864KSWEG01
| Manufacturer | WiseChipAsian Brands |
| MPN | VG-2864KSWEG01 |
| LCSC Part # | C194313 |
| Packaging | - |
| Customer # | |
| Key Attributes | SSD1306 0.96 LCD, OLED, Graphic |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | WiseChip | |
| Packaging | - | |
| Main Control Chip | SSD1306 | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | WiseChip | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | SSD1306 | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6838 | $ 2.68 |
| 10+ | $ 2.6403 | $ 26.40 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | WiseChip | |
| Packaging | - | |
| Main Control Chip | SSD1306 | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | WiseChip | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | SSD1306 | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



