Texas Instruments TCA9539QPWRQ1
| Manufacturer | |
| MPN | TCA9539QPWRQ1 |
| LCSC Part # | C201627 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16 400kHz 1.65V~3.6V I²C, SMBus TSSOP-24 I/O Expanders RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | With Interrupt Output | |
| Number of I/O | 16 | |
| Clock Frequency | 400kHz | |
| Output Source current | 10mA | |
| Supply Voltage | 1.65V~3.6V | |
| Output Type | Push-pull | |
| Output Sink Current | 25mA | |
| Interface | I²C, SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | With Interrupt Output | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Output Source current | 10mA | |
| Supply Voltage | 1.65V~3.6V | |
| Output Type | Push-pull | |
| Output Sink Current | 25mA | |
| Interface | I²C, SMBus |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,043
1,043 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.696 | $ 2.70 |
| 15+ | $ 2.1167 | $ 31.75 |
| 35+ | $ 1.8684 | $ 65.39 |
| 250+ | $ 1.5587 | $ 389.68 |
| 750+ | $ 1.4207 | $ 1065.53 |
| 2,000+ | $ 1.3794 | $ 2758.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | With Interrupt Output | |
| Number of I/O | 16 | |
| Clock Frequency | 400kHz | |
| Output Source current | 10mA | |
| Supply Voltage | 1.65V~3.6V | |
| Output Type | Push-pull | |
| Output Sink Current | 25mA | |
| Interface | I²C, SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | Texas Instruments | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | With Interrupt Output | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Output Source current | 10mA | |
| Supply Voltage | 1.65V~3.6V | |
| Output Type | Push-pull | |
| Output Sink Current | 25mA | |
| Interface | I²C, SMBus |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



