Texas Instruments LDC1612DNTT
| Manufacturer | |
| MPN | LDC1612DNTT |
| LCSC Part # | C202191 |
| Packaging | DFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | I2C Inductance to Digital Converter DFN-12-EP(4x4) ADCs/DACs - Special Purpose |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-12-EP(4x4) | |
| Interface Type | I2C | |
| Type | Inductance to Digital Converter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-12-EP(4x4) |
| Type | Description | |
|---|---|---|
| Interface Type | I2C | |
| Type | Inductance to Digital Converter |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5236 | $ 4.52 |
| 10+ | $ 3.4929 | $ 34.93 |
| 30+ | $ 3.1841 | $ 95.52 |
| 250+ | $ 2.7601 | $ 690.03 |
| 500+ | $ 2.5062 | $ 1253.10 |
| 1,000+ | $ 2.3756 | $ 2375.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-12-EP(4x4) | |
| Interface Type | I2C | |
| Type | Inductance to Digital Converter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-12-EP(4x4) |
| Type | Description | |
|---|---|---|
| Interface Type | I2C | |
| Type | Inductance to Digital Converter |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



