LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SRP7050TA-470M product image
  • SRP7050TA-470M thumbnail 1
  • SRP7050TA-470M thumbnail 2
  • SRP7050TA-470M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS SRP7050TA-470M

Manufacturer
BOURNSAsian Brands
MPN
SRP7050TA-470M
LCSC Part #
C2047110
Packaging
SMD,6.6x7.3mm
Customer #
Key Attributes
±20% 290mΩ 47uH 2.7A 1.9A SMD,6.6x7.3mm Fixed Inductors RoHS
DatasheetBOURNS SRP7050TA-470M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 584
584 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.766$ 0.77
10+$ 0.6123$ 6.12
30+$ 0.5354$ 16.06
100+$ 0.4777$ 47.77
500+$ 0.4316$ 215.80
800+$ 0.4086$ 326.88
Standard Packaging800/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingSMD,6.6x7.3mm
Tolerance±20%
DC Resistance (DCR)290mΩ
Inductance47uH
Saturation Current (Isat) Test Test TesTest2.7A
Current Rating1.9A
Ratings-