Littelfuse 85500001009
| Manufacturer | LittelfuseAsian Brands |
| MPN | 85500001009 |
| LCSC Part # | C206895 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit breaker accessories |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuseholder Type | -;-;- |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Fuseholder Type | -;-;- |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.317 | $ 1.32 |
| 10+ | $ 1.1668 | $ 11.67 |
| 90+ | $ 1.0849 | $ 97.64 |
| 100+ | $ 0.9923 | $ 99.23 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuseholder Type | -;-;- |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit breaker accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Fuseholder Type | -;-;- |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



