LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0437008.WR product image
  • 0437008.WR thumbnail 1
  • 0437008.WR thumbnail 2
  • 0437008.WR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0437008.WR

Manufacturer
LittelfuseAsian Brands
MPN
0437008.WR
LCSC Part #
C206954
Packaging
1206
Customer #
Key Attributes
SMD Fuse -55℃~+150℃ 35V 50A 8A 32V 1206 Fuses RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 770
770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1038$ 0.52
50+$ 0.0834$ 4.17
150+$ 0.0732$ 10.98
500+$ 0.0655$ 32.75
3,000+$ 0.0594$ 178.20
6,000+$ 0.0563$ 337.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging1206
TypeSMD Fuse
Operating Temperature-55℃~+150℃
Voltage Rating (DC)35V
Interrupting Rating50A
Current Rating8A
Voltage Rating (AC)32V