Analog Devices AD7147ACPZ-1500RL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | AD7147ACPZ-1500RL7 |
| LCSC Part # | C207411 |
| Packaging | LFCSP-24 |
| Customer # | |
| Key Attributes | 2.6V~3.6V LFCSP-24 ADCs/DACs - Special Purpose RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-24 | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.6V~3.6V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-24 | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9827 | $ 6.98 |
| 10+ | $ 6.2829 | $ 62.83 |
| 30+ | $ 4.4013 | $ 132.04 |
| 100+ | $ 4.0444 | $ 404.44 |
| 104+ | $ 3.9981 | $ 415.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-24 | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.6V~3.6V | |
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Packaging | LFCSP-24 | |
| resolution | - | |
| Operating Temperature | - | |
| Supply Voltage | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| sampling frequency | - | |
| Integral nonlinearity | - | |
| number of channels | - | |
| Interface | - | |
| differential input | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



