Analog Devices ADUM3201CRZ-RL7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADUM3201CRZ-RL7 |
| LCSC Part # | C208518 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2500Vrms 25Mbps 3V~5.5V Magnetic isolation Without voltage isolation General-purpose SOIC-8 Digital Isolators RoHS |
| Datasheet | Analog Devices ADUM3201CRZ-RL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps | |
| Supply Voltage | 3V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | Magnetic isolation | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | General-purpose |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | Magnetic isolation | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | General-purpose |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.827 | $ 10.83 |
| 10+ | $ 9.6521 | $ 96.52 |
| 30+ | $ 8.9346 | $ 268.04 |
| 100+ | $ 8.3342 | $ 833.42 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps | |
| Supply Voltage | 3V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | Magnetic isolation | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | General-purpose |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Packaging | SOIC-8 | |
| Isolation voltage | 2500Vrms | |
| Data Rate | 25Mbps |
| Type | Description | |
|---|---|---|
| Supply Voltage | 3V~5.5V | |
| Operating Temperature | - | |
| Isolation Technology | Magnetic isolation | |
| Voltage Isolation or Not | Without voltage isolation | |
| Applications | General-purpose |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



