Analog Devices ADL5545ARKZ-R7
| Manufacturer | Analog DevicesAsian Brands |
| MPN | ADL5545ARKZ-R7 |
| LCSC Part # | C208550 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | General-purpose SOT-89-3 RF Amplifiers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-89-3 | |
| Applications | General-purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-3 | |
| Applications | General-purpose |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6613 | $ 2.66 |
| 10+ | $ 2.5953 | $ 25.95 |
| 30+ | $ 2.3824 | $ 71.47 |
| 100+ | $ 2.3389 | $ 233.89 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Packaging | SOT-89-3 | |
| Applications | General-purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices |
| Type | Description | |
|---|---|---|
| Packaging | SOT-89-3 | |
| Applications | General-purpose |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



