TDK HHM1711E1
| Manufacturer | TDKAsian Brands |
| MPN | HHM1711E1 |
| LCSC Part # | C209957 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.5dB 10dB 180°@±12° 2.3GHz~2.7GHz 1.2dB 50Ω:100Ω 0603 Balun RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss (Min) | 10dB | |
| Phase Balance | 180°@±12° | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Insertion Loss (Max) | 1.2dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω:100Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss (Min) | 10dB |
| Type | Description | |
|---|---|---|
| Phase Balance | 180°@±12° | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Insertion Loss (Max) | 1.2dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω:100Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,135
3,135 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1143 | $ 0.57 |
| 50+ | $ 0.0938 | $ 4.69 |
| 150+ | $ 0.0836 | $ 12.54 |
| 500+ | $ 0.0759 | $ 37.95 |
| 2,500+ | $ 0.0697 | $ 174.25 |
| 4,000+ | $ 0.0667 | $ 266.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss (Min) | 10dB | |
| Phase Balance | 180°@±12° | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Insertion Loss (Max) | 1.2dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω:100Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss (Min) | 10dB |
| Type | Description | |
|---|---|---|
| Phase Balance | 180°@±12° | |
| Frequency Range | 2.3GHz~2.7GHz | |
| Insertion Loss (Max) | 1.2dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω:100Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



