TE Connectivity 154719-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 154719-1 |
| LCSC Part # | C210125 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1x1P NO Housings, Boots RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - | |
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21,000
21,000 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 15Multiple: 15Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 15+ | $ 0.0353 | $ 0.53 |
| 150+ | $ 0.0289 | $ 4.34 |
| 450+ | $ 0.0253 | $ 11.39 |
| 1,125+ | $ 0.0231 | $ 25.99 |
| 7,875+ | $ 0.0213 | $ 167.74 |
| 14,625+ | $ 0.0203 | $ 296.89 |
| 30,375+ | $ 0.0201 | $ 610.54 |
| 59,625+ | $ 0.0199 | $ 1186.54 |
Standard Packaging1500/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - | |
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature Range | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x1P | |
| Reference Series | - | |
| Row Spacing | - | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



