HONGLITRONIC HL-A-2835D46W-S1-08-HR3
| Manufacturer | |
| MPN | HL-A-2835D46W-S1-08-HR3 |
| LCSC Part # | C210327 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 70lm 612mW 120° 5000K Yellow Diffused Positive Stick White light 150mA -40℃~+85℃ 3.4V SMD2835 LED Indication - Discrete |
| Datasheet | HONGLITRONIC HL-A-2835D46W-S1-08-HR3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Luminous Flux (@25℃) | 70lm | |
| Power Dissipation | 612mW | |
| Viewing Angle | 120° | |
| Color Temperature | 5000K | |
| Lens Color | Yellow Diffused | |
| Dominant Wavelength | - | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage (VF) | 3.4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Luminous Flux (@25℃) | 70lm | |
| Power Dissipation | 612mW | |
| Viewing Angle | 120° | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Lens Color | Yellow Diffused | |
| Dominant Wavelength | - | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage (VF) | 3.4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,440
5,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0214 | $ 0.43 |
| 200+ | $ 0.0121 | $ 2.42 |
| 600+ | $ 0.0118 | $ 7.08 |
| 4,000+ | $ 0.0117 | $ 46.80 |
| 8,000+ | $ 0.0115 | $ 92.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Luminous Flux (@25℃) | 70lm | |
| Power Dissipation | 612mW | |
| Viewing Angle | 120° | |
| Color Temperature | 5000K | |
| Lens Color | Yellow Diffused | |
| Dominant Wavelength | - | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage (VF) | 3.4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Luminous Flux (@25℃) | 70lm | |
| Power Dissipation | 612mW | |
| Viewing Angle | 120° | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| Lens Color | Yellow Diffused | |
| Dominant Wavelength | - | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage (VF) | 3.4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



