Texas Instruments HD3SS460RNHR
| Manufacturer | |
| MPN | HD3SS460RNHR |
| LCSC Part # | C2150884 |
| Packaging | WQFN-30-EP(2.5x4.5) |
| Customer # | |
| Key Attributes | WQFN-30-EP(2.5x4.5) Analog Switches - Special Purpose RoHS |
| Datasheet | Texas Instruments HD3SS460RNHR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1163 | $ 2.12 |
| 10+ | $ 1.878 | $ 18.78 |
| 30+ | $ 1.7083 | $ 51.25 |
| 100+ | $ 1.5541 | $ 155.41 |
| 500+ | $ 1.4841 | $ 742.05 |
| 1,000+ | $ 1.4545 | $ 1454.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | WQFN-30-EP(2.5x4.5) | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



