TOSHIBA TLP241A(TP1,F
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP241A(TP1,F |
| LCSC Part # | C2152214 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 2.8ms 1 Form A(SPST-NO) 300us 1.27V 40V 60mΩ 2A AC,DC 5kV SMD-4P Solid State Relays (SSR) RoHS |
| Datasheet | TOSHIBA TLP241A(TP1,F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 2.8ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 300us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 40V | |
| On Resistance | 60mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 2.8ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 300us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 40V | |
| On Resistance | 60mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8718 | $ 1.87 |
| 10+ | $ 1.4879 | $ 14.88 |
| 30+ | $ 1.3233 | $ 39.70 |
| 100+ | $ 1.118 | $ 111.80 |
| 500+ | $ 1.0266 | $ 513.30 |
| 1,500+ | $ 0.9717 | $ 1457.55 |
Standard Packaging1500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 2.8ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 300us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 40V | |
| On Resistance | 60mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Turn-on time | 2.8ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 300us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 40V | |
| On Resistance | 60mΩ | |
| Continuous Load Current | 2A | |
| Load Type | AC,DC | |
| Isolation Voltage | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

