TOSHIBA TLP172AM(TPL,E
| Manufacturer | TOSHIBAAsian Brands |
| MPN | TLP172AM(TPL,E |
| LCSC Part # | C2152276 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 600us 1 Form A(SPST-NO) 100us 1.27V 60V 1Ω 500mA AC,DC 3.75kV SOP-4-2.54mm Solid State Relays (SSR) |
| Datasheet | TOSHIBA TLP172AM(TPL,E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 600us | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 1Ω | |
| Continuous Load Current | 500mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



