Omron Electronics G3VM-61VY3(TR)
| Manufacturer | Omron ElectronicsAsian Brands |
| MPN | G3VM-61VY3(TR) |
| LCSC Part # | C2152318 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 2ms 1 Form A(SPST-NO) 100us 1.27V 60V 150mΩ 700mA AC,DC 3.75kV SOP-4-2.54mm Solid State Relays (SSR) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 2ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 150mΩ | |
| Continuous Load Current | 700mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 2ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 150mΩ | |
| Continuous Load Current | 700mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8488 | $ 0.85 |
| 10+ | $ 0.6747 | $ 6.75 |
| 30+ | $ 0.6001 | $ 18.00 |
| 100+ | $ 0.507 | $ 50.70 |
| 500+ | $ 0.4655 | $ 232.75 |
| 1,000+ | $ 0.4406 | $ 440.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 2ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us | |
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 150mΩ | |
| Continuous Load Current | 700mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Omron Electronics | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 2ms | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.27V | |
| Voltage - Load | 60V | |
| On Resistance | 150mΩ | |
| Continuous Load Current | 700mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 3.75kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



