KDS Daishinku DSB321SDN 38.4MHz 2.8V 0.5PPM
| Manufacturer | |
| MPN | DSB321SDN 38.4MHz 2.8V 0.5PPM |
| LCSC Part # | C216351 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±1.5ppm 2.8V -30℃~+85℃ 2mA 38.4MHz SMD3225-4P Oscillators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm | |
| Supply Voltage | 2.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 2mA | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,853
1,853 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7697 | $ 0.77 |
| 10+ | $ 0.6152 | $ 6.15 |
| 30+ | $ 0.538 | $ 16.14 |
| 100+ | $ 0.4801 | $ 48.01 |
| 500+ | $ 0.4337 | $ 216.85 |
| 1,000+ | $ 0.4105 | $ 410.50 |
Standard Packaging2000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | KDS Daishinku | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±1.5ppm | |
| Supply Voltage | 2.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current (Max) | 2mA | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



