Nextron(Nextronics Engineering) Z-231011034106
| Manufacturer | Nextron(Nextronics Engineering)Asian Brands |
| MPN | Z-231011034106 |
| LCSC Part # | C221055 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Straight Gold Brass Push - Pull 2.54mm Through Hole,P=2.54mm Free Hanging, Panel Mount |
| Datasheet | Nextron(Nextronics Engineering) Z-231011034106 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holder Type | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holder Type | Straight |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 246
246 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4583 | $ 0.46 |
| 6+ | $ 0.3748 | $ 2.25 |
| 50+ | $ 0.3384 | $ 16.92 |
| 200+ | $ 0.2929 | $ 58.58 |
| 500+ | $ 0.2732 | $ 136.60 |
| 1,600+ | $ 0.261 | $ 417.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holder Type | Straight | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Packaging | Through Hole,P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holder Type | Straight |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



