Vishay Intertech TFDU4301-TR1
| Manufacturer |
Vishay Intertech
Asian Brands |
| MPN | TFDU4301-TR1 |
| LCSC Part # | C222445 |
| Packaging | SMD-8P,3.1x8.3mm |
| Customer # | |
| Description | 70uA 70cm 115.2Kbps -30℃~+85℃ 2.4V~5.5V SMD-8P,3.1x8.3mm IrDA Transceiver Modules RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Vishay Intertech | |
| Packaging | SMD-8P,3.1x8.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |