Taiyo Yuden NRS4010T100MDGG
| Manufacturer | Taiyo YudenAsian Brands |
| MPN | NRS4010T100MDGG |
| LCSC Part # | C222865 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | null 360mΩ 620mA 10uH 750mA SMD,4x4mm Fixed Inductors RoHS |
| Datasheet | Taiyo Yuden NRS4010T100MDGG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Tolerance | null | |
| DC Resistance (DCR) | 360mΩ | |
| Saturation Current (Isat) Test Test TesTest | 620mA | |
| Inductance | 10uH | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Tolerance | null |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 360mΩ | |
| Saturation Current (Isat) Test Test TesTest | 620mA | |
| Inductance | 10uH | |
| Current Rating | 750mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0804 | $ 0.40 |
| 50+ | $ 0.0652 | $ 3.26 |
| 150+ | $ 0.0576 | $ 8.64 |
| 500+ | $ 0.0519 | $ 25.95 |
| 2,500+ | $ 0.0474 | $ 118.50 |
| 5,000+ | $ 0.0451 | $ 225.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Tolerance | null | |
| DC Resistance (DCR) | 360mΩ | |
| Saturation Current (Isat) Test Test TesTest | 620mA | |
| Inductance | 10uH | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4x4mm | |
| Tolerance | null |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 360mΩ | |
| Saturation Current (Isat) Test Test TesTest | 620mA | |
| Inductance | 10uH | |
| Current Rating | 750mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



