Korean Hroparts Elec K9-1267C-R
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1267C-R |
| LCSC Part # | C223900 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPDT 100mA -25℃~+85℃ 30V Micro Switch 3000000 Through Hole Limit Switches |
| Datasheet | Korean Hroparts Elec K9-1267C-R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 3000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 3000000 |
Help & FeedbackShow similar products (0) >
In-Stock: 569
569 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1639 | $ 0.16 |
| 6+ | $ 0.1333 | $ 0.80 |
| 50+ | $ 0.1202 | $ 6.01 |
| 200+ | $ 0.1038 | $ 20.76 |
| 1,000+ | $ 0.0952 | $ 95.20 |
| 2,000+ | $ 0.0908 | $ 181.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 3000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | - | |
| Voltage Rating (AC) | - | |
| Mechanical Life | 3000000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K9-1267C-L | Korean Hroparts Elec | Through Hole | 645 | $ 0.1639 | ||
| K9-1267F-L | Korean Hroparts Elec | Through Hole | 516 | $ 0.157 | ||
| K9-1267G | Korean Hroparts Elec | Through Hole | 100 | $ 0.1609 | ||
| K9-1267B-L | Korean Hroparts Elec | Through Hole | 1,980 | $ 0.1509 | ||
| K9-1267B-R | Korean Hroparts Elec | Through Hole | 245 | $ 0.1654 | ||
| K9-1267H-13-G | Korean Hroparts Elec | Through Hole | 100 | $ 0.1266 | ||
| K9-1267H-H116 | Korean Hroparts Elec | Through Hole | 6 | $ 0.1539 | ||
| K9-1267H-04 | Korean Hroparts Elec | Through Hole | 100 | $ 0.1707 | ||
| K9-1267U-02 | Korean Hroparts Elec | Through Hole | 90 | $ 0.094 | ||
| K9-1267R-H126 | Korean Hroparts Elec | Through Hole | 100 | $ 0.1639 |



