Korean Hroparts Elec K9-1267C-L
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1267C-L |
| LCSC Part # | C223901 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SPDT 100mA -25℃~+85℃ 30V Micro Switch 1A 125V 3000000 Through Hole Limit Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | 1A | |
| Voltage Rating (AC) | 125V | |
| Mechanical Life | 3000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | 1A | |
| Voltage Rating (AC) | 125V | |
| Mechanical Life | 3000000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 645
645 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1639 | $ 0.16 |
| 6+ | $ 0.1333 | $ 0.80 |
| 50+ | $ 0.1202 | $ 6.01 |
| 200+ | $ 0.1038 | $ 20.76 |
| 1,000+ | $ 0.0863 | $ 86.30 |
| 2,000+ | $ 0.082 | $ 164.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | 1A | |
| Voltage Rating (AC) | 125V | |
| Mechanical Life | 3000000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Circuit | SPDT | |
| Current Rating (DC) | 100mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 30V | |
| Type | Micro Switch | |
| Current Rating (AC) | 1A | |
| Voltage Rating (AC) | 125V | |
| Mechanical Life | 3000000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



