WRG(Wangrong) RJ-SS-112DM
| Manufacturer | WRG(Wangrong)Asian Brands |
| MPN | RJ-SS-112DM |
| LCSC Part # | C224437 |
| Packaging | Through Hole,10.2x18.2mm |
| Customer # | |
| Key Attributes | Through Hole,10.2x18.2mm Power Relays |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Packaging | Through Hole,10.2x18.2mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Packaging | Through Hole,10.2x18.2mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 813
813 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4643 | $ 0.46 |
| 6+ | $ 0.3763 | $ 2.26 |
| 100+ | $ 0.3247 | $ 32.47 |
| 200+ | $ 0.2777 | $ 55.54 |
| 500+ | $ 0.258 | $ 129.00 |
| 2,000+ | $ 0.2458 | $ 491.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Packaging | Through Hole,10.2x18.2mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Packaging | Through Hole,10.2x18.2mm | |
| Contact Material | - | |
| Coil Voltage | - | |
| Contact Rating | - | |
| Contact Resistance | - | |
| Release Time | - | |
| Operate Time | - |
| Type | Description | |
|---|---|---|
| Maximum Switching Voltage | - | |
| Coil Resistance | - | |
| Maximum Switching Current | - | |
| Contact Form | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Coil Type | - | |
| Pin Number | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



