Microchip Tech2222 ATMEGA2560-16AU
| Manufacturer | |
| MPN | ATMEGA2560-16AU |
| LCSC Part # | C22460 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | review-gump |
| Datasheet | Microchip Tech2222 ATMEGA2560-16AU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | TQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 128KB | |
| communication protocol | - | |
| Operating Voltage Range | 4.5V~5.5V | |
| Watchdog | - | |
| CPU Core | AVR | |
| Peripheral/Function | PWM;Watchdog | |
| Operating Temperature Range | -40℃~+85℃ | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 8KB | |
| EEPROM | 128KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| GPIO Ports Number | 86 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | TQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 128KB | |
| communication protocol | - | |
| Operating Voltage Range | 4.5V~5.5V | |
| Watchdog | - | |
| CPU Core | AVR | |
| Peripheral/Function | PWM;Watchdog |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 8KB | |
| EEPROM | 128KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| GPIO Ports Number | 86 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 141
141 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 238.4769 | $ 238.48 |
| 10+ | $ 237.1506 | $ 2371.51 |
| 30+ | $ 236.6698 | $ 7100.09 |
| 90+ | $ 235.7143 | $ 21214.29 |
Standard Packaging90/Full Tray | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | TQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 128KB | |
| communication protocol | - | |
| Operating Voltage Range | 4.5V~5.5V | |
| Watchdog | - | |
| CPU Core | AVR | |
| Peripheral/Function | PWM;Watchdog | |
| Operating Temperature Range | -40℃~+85℃ | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 8KB | |
| EEPROM | 128KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| GPIO Ports Number | 86 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | TQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 128KB | |
| communication protocol | - | |
| Operating Voltage Range | 4.5V~5.5V | |
| Watchdog | - | |
| CPU Core | AVR | |
| Peripheral/Function | PWM;Watchdog |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 8KB | |
| EEPROM | 128KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 16MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 10bit | |
| GPIO Ports Number | 86 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



