SUNLIGHT SLR0281DRA1BD
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLR0281DRA1BD |
| LCSC Part # | C225874 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Common Anode 0.28 Through Hole LED Character and Numeric |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 666
666 In stock, ships now
Minimum: 9Multiple: 9Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 9+ | $ 0.2676 | $ 2.41 |
| 90+ | $ 0.219 | $ 19.71 |
| 270+ | $ 0.1982 | $ 53.51 |
| 621+ | $ 0.1722 | $ 106.94 |
| 4,347+ | $ 0.1607 | $ 698.56 |
| 8,694+ | $ 0.1538 | $ 1337.14 |
Standard Packaging621/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | Red | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.28 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



