SUNLIGHT SLR0521DWC1BD
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLR0521DWC1BD |
| LCSC Part # | C225923 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | White Common Cathode 0.52 Through Hole LED Character and Numeric |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Luminous Color | White | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.52 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | White | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.52 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4598 | $ 0.46 |
| 10+ | $ 0.3778 | $ 3.78 |
| 30+ | $ 0.3369 | $ 10.11 |
| 224+ | $ 0.2656 | $ 59.49 |
| 448+ | $ 0.2413 | $ 108.10 |
| 896+ | $ 0.2292 | $ 205.36 |
Standard Packaging224/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Luminous Color | White | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.52 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Luminous Color | White | |
| LED Polarity | Common Cathode | |
| Digit/Alpha Size(inch) | 0.52 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



