LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Omron Electronics SS-01GL2 BY OMI product image
  • SS-01GL2 BY OMI thumbnail 1
  • SS-01GL2 BY OMI thumbnail 2
  • SS-01GL2 BY OMI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Omron Electronics SS-01GL2 BY OMI

Manufacturer
Omron ElectronicsAsian Brands
MPN
SS-01GL2 BY OMI
LCSC Part #
C231399
Packaging
Through Hole
Customer #
Key Attributes
SPST-NC 100mA 30V Through Hole Limit Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8473$ 0.85
10+$ 0.6735$ 6.74
30+$ 0.599$ 17.97
100+$ 0.5061$ 50.61
500+$ 0.4647$ 232.35
1,000+$ 0.4399$ 439.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagingThrough Hole
CircuitSPST-NC
Current Rating (DC)100mA
Voltage Rating (DC)30V
Current Rating (AC)-
Voltage Rating (AC)-