ALPSALPINE SDDJE11600
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | SDDJE11600 |
| LCSC Part # | C231759 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Black Concave edge bending Solder Lug SPST Not marked 21mm 10A 250V 24.2mm 15mm Through Hole Rocker Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| With Lamp | - | |
| Actuator Marking | Not marked | |
| Switch Length | 21mm | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 24.2mm | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| With Lamp | - |
| Type | Description | |
|---|---|---|
| Actuator Marking | Not marked | |
| Switch Length | 21mm | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 24.2mm | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 400
400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9893 | $ 0.99 |
| 10+ | $ 0.7864 | $ 7.86 |
| 30+ | $ 0.6994 | $ 20.98 |
| 100+ | $ 0.5909 | $ 59.09 |
| 400+ | $ 0.5426 | $ 217.04 |
| 800+ | $ 0.5136 | $ 410.88 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| With Lamp | - | |
| Actuator Marking | Not marked | |
| Switch Length | 21mm | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 24.2mm | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| With Lamp | - |
| Type | Description | |
|---|---|---|
| Actuator Marking | Not marked | |
| Switch Length | 21mm | |
| Contact Current | 10A | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 24.2mm | |
| Voltage Rating (DC) | - | |
| Switch Width | 15mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



