onsemi MC74HC4060ADTR2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74HC4060ADTR2G |
| LCSC Part # | C233466 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V Up Counter Binary Counter Negative Edge -55℃~+125℃ Asynchronous 14 50MHz TSSOP-16 Counters, Dividers RoHS |
| Datasheet | onsemi MC74HC4060ADTR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 50MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 37
37 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4713 | $ 0.47 |
| 10+ | $ 0.3888 | $ 3.89 |
| 30+ | $ 0.3528 | $ 10.58 |
| 100+ | $ 0.3092 | $ 30.92 |
| 500+ | $ 0.2522 | $ 126.10 |
| 1,000+ | $ 0.2402 | $ 240.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | Up Counter | |
| Logic Type | Binary Counter |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Digit | 14 | |
| Count Rate | 50MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



