onsemi UC2843BDR2G
| Manufacturer | onsemiAsian Brands |
| MPN | UC2843BDR2G |
| LCSC Part # | C236262 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 500kHz 96% 7.6V~30V SOIC-14 DC DC Switching Controllers RoHS |
| Datasheet | onsemi UC2843BDR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Switching Frequency | 500kHz | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Duty Cycle | 96% | |
| Supply Voltage | 7.6V~30V | |
| Topology | boost converter;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Duty Cycle | 96% | |
| Supply Voltage | 7.6V~30V | |
| Topology | boost converter;Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.717 | $ 0.72 |
| 10+ | $ 0.5986 | $ 5.99 |
| 30+ | $ 0.5393 | $ 16.18 |
| 100+ | $ 0.4801 | $ 48.01 |
| 500+ | $ 0.4458 | $ 222.90 |
| 1,000+ | $ 0.4271 | $ 427.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Switching Frequency | 500kHz | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Duty Cycle | 96% | |
| Supply Voltage | 7.6V~30V | |
| Topology | boost converter;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Duty Cycle | 96% | |
| Supply Voltage | 7.6V~30V | |
| Topology | boost converter;Flyback |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



