Murata Electronics DXW21BN7511TL
| Manufacturer | |
| MPN | DXW21BN7511TL |
| LCSC Part # | C237612 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 50MHz~870MHz 1dB 75Ω:75Ω 20dB 0805 Balun RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Frequency Range | 50MHz~870MHz | |
| Insertion Loss (Max) | 1dB | |
| Impedance Ratio-Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio | 20dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Frequency Range | 50MHz~870MHz |
| Type | Description | |
|---|---|---|
| Insertion Loss (Max) | 1dB | |
| Impedance Ratio-Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio | 20dB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,780
1,780 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2213 | $ 1.11 |
| 50+ | $ 0.1825 | $ 9.13 |
| 150+ | $ 0.1659 | $ 24.89 |
| 500+ | $ 0.1452 | $ 72.60 |
| 2,000+ | $ 0.136 | $ 272.00 |
| 4,000+ | $ 0.1304 | $ 521.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Frequency Range | 50MHz~870MHz | |
| Insertion Loss (Max) | 1dB | |
| Impedance Ratio-Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio | 20dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | 0805 | |
| Frequency Range | 50MHz~870MHz |
| Type | Description | |
|---|---|---|
| Insertion Loss (Max) | 1dB | |
| Impedance Ratio-Unbalanced/Balanced | 75Ω:75Ω | |
| Common Mode Rejection Ratio | 20dB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



